- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 5020A1311-0
TE Connectivity / Raychem Brand
5020A1311-0
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper
- Impedance (Nominal) = 50 ?
- Cable Diameter = 3.76 mm
- Wire Size = 20 mm² [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5020A1311-0
-
Alias/AKA:440225-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Type:Cheminax
-
Impedance:50 Ω
-
Product Classification:Cable - Coaxial
-
Product Type:Wire Lead
-
Wire/Cable Type:Coaxial Cable