- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5020204003
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Raychem Brand
5020204003
Heat Shrink Tubing ST Polyolefin Black Thin Spool
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords: 5020204003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5020204003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:21.3 mm
-
Inside Diameter Before Shrinking:76.2 mm
Product Guides
+
Frequently Asked Questions
Is 5020204003 discontinued?
Yes, 5020204003 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5020204003?
The recommended replacement for 5020204003 is NB17464001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 5020204003 RoHS compliant?
Yes, 5020204003 is RoHS compliant.
What is the lead time for 5020204003?
The standard lead time for 5020204003 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.