Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

5020022019

Heat Shrink Tubing ST Polyolefin Black Thin Stick

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Black Thin Stick
Search Keywords: 5020022019
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 5020022019
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909985
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 4:1
Dielectric Strength: 19.68 KV/mm
Color: Black
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 14 mm
Inside Diameter Before Shrinking: 50.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5020022019 discontinued?
Yes, 5020022019 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5020022019?
The recommended replacement for 5020022019 is NB17372001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 5020022019 RoHS compliant?
Yes, 5020022019 is RoHS compliant.
What is the lead time for 5020022019?
The standard lead time for 5020022019 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80 Feet
Can Ship immediately
Minimum Order Quantity:
12 Feet
Order Increment:
4 Feet
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$14.14
50
$13.25
100
$11.96
250
$11.48
500
$9.35
1,000 +
$8.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!