- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5020014024
5020014024
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flame Retardant - 4:1 - 25.4 mm - Black - 121.92 m.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flame Retardant - 4:1 - 25.4 mm - Black - 121.92 m.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RP-4800
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5020014024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5020014024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.