- Home ›
- All Products›
- 5019D3318-9
5019D3318-9
TE Connectivity / Raychem Brand
5019D3318-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5019D3318-9
Search Keywords: 5019D33189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5019D3318-9
-
Alias/AKA:420051-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Silver-Coated Copper
-
Wire Source:United States
-
Dielectric Material:Rayfoam L
-
Wire Diameter:.91 mm
-
Product Classification:Cable - Coaxial
-
Dielektrischer Durchmesser:2.57 mm
-
Product Type:Wire Lead
-
Cable Type:Cheminax
-
Dielectric Diameter:2.57 mm
-
Capacitance:27.1 pF/ft
-
Cable Style:Round Braided
-
Velocity of Propagation:75 %
-
Jacket Material:Thermorad
-
Conductor Material:Silver-Coated Copper Clad Steel
-
Overall Outside Diameter:4.45 mm
-
Shield Style:Double
-
Jacket Color:White
-
Wire/Cable Type:Coaxial Cable
-
Cable Dielectric Diameter:.101 in, 2.57 mm
-
Impedance:50 Ω
-
Wire Size:.653 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
625
$12.63
1,250
$6.66
1,875
$4.58
2,500 +
$4.49
Click for Quote
Log in
to unlock special pricing