- Home ›
- All Products›
- 5018A1311-0
5018A1311-0
TE Connectivity / Raychem Brand
5018A1311-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5018A1311-0
Search Keywords: 5018A13110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5018A1311-0
-
Alias/AKA:440562-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Capacitance:26.4 pF/ft
-
Jacket Material:Thermorad
-
Cable Dielectric Diameter:.0136 in, .35 mm
-
Overall Outside Diameter:.185 in
-
Conductor Material:Tin-Plated Copper
-
Dielectric Diameter:.35 mm
-
Wire Size:.823 mm²
-
Wire Diameter:1.27 mm
-
Jacket Color:Black
-
Shield Material:Tin-Plated Copper
-
Velocity of Propagation:77 %
-
Dielectric Material:Rayfoam L
-
Wire/Cable Type:Coaxial Cable
-
Product Type:Wire Lead
-
Cable Type:Cheminax
-
Cable Style:Round Braided
-
Dielektrischer Durchmesser:.35 mm
-
Product Classification:Cable - Coaxial
-
Shield Style:Single
-
Wire Source:United States
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
625
$6.21
1,250
$3.29
1,875
$2.31
2,500 +
$2.27
Click for Quote
Log in
to unlock special pricing