- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 501604-000
501604-000
TE Connectivity / Raychem Brand
The 501604-000 is a TXR18 series Tinel-Lock backshell designed to terminate a braided cable shield and a heat-shrinkable boot ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 501604-000 is a TXR18 series Tinel-Lock backshell designed to terminate a braided cable shield and a heat-shrinkable boot to a connector.
Search Keywords: 501604000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:501604-000
-
Alias/AKA:TX18AB00-2810
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:28
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:15.88 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$211.33
5
$193.32
10
$185.36
13
$183.52
25
$181.71
38
$179.91
50 +
$178.13
Click for Quote
Log in
to unlock special pricing