- Home ›
- All Products›
- 5010D3612-9
5010D3612-9
TE Connectivity / Raychem Brand
5010D3612-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5010D3612-9
Search Keywords: 5010D36129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5010D3612-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Cable Type:Cheminax
-
Wire Size:10 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625 Feet
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
625
$63.11
1,250
$32.23
1,875
$21.94
2,500 +
$21.50
Click for Quote
Log in
to unlock special pricing