- Home ›
- All Products›
- 5002183001
5002183001
TE Connectivity / Raychem Brand
RAY-101-30.0(50)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RAY-101-30.0(50)
Search Keywords: 5002183001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5002183001
-
Alias/AKA:RAY-101-30.0(50)
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
50 -
Cable Braid Product Type:Braid
-
Packaging Quantity:50
-
Packaging Method:Reel
-
Braid Material:Copper
-
Cable Braid Plating:Tin
-
Braid Coverage:93 %
-
Operating Temperature Range:-65 – 150 °C
-
Weight (Nominal):190 kg/km
-
Length:164.04 ft, 50 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74 Meters
Ships today, if you order in
Minimum Order Quantity:
5 Meters
29 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$96.09
10
$93.07
20
$89.24
50
$88.36
100
$87.92
250 +
$87.48
Click for Quote
Log in
to unlock special pricing