Image is representational - see mfr. specs

222A132-3/86-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
222A132-3/86-0
Search Keywords: 500141000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    500141-000
  • Alias/AKA:
    222A132-3/86-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Lipped:
    No
  • Fluid/Chemical Resistance:
    Occasional exposure to fluids
  • Power Cable Accessory:
    No
  • Cable Diameter Range:
    .56 – 1.18 in, 14.2 – 30 mm
  • Approved Standards:
    SAE AS81765/1 Type I
  • Molded Part Shape:
    90 °
  • Material:
    Semi-Rigid Modified Polyolefin
  • Molded Part Shape Code:
    222
  • Molded Part Type:
    Molded Boot
  • Adhesive Type:
    High Performance Pre-Coat Adhesive
  • Material Code:
    3
  • Material Systems Code:
    10
  • Inside Diameter as Supplied:
    1.18 in, 30 mm
  • Operating Temperature Range:
    -55 – 135 °C, -67 – 275 °F
  • Government Qualified:
    No
  • Formcode des Formteils:
    222
  • Adhesive Pre-Coat:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
35 Weeks can ship 2/4/27
Backorder
Price (USD)
Qty
Unit Price
100
$47.27
200
$24.95
300
$17.16
400 +
$16.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!