- Home ›
- All Products›
- 4Z9454-000
4Z9454-000
TE Connectivity / Raychem Brand
ALR-7090-VFS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ALR-7090-VFS
Search Keywords: 4Z9454000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4Z9454-000
-
Alias/AKA:ALR-7090-VFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
UL Rating:No
-
CSA Certified:No
-
Street Lighting Photo Control Dimensions:1.77 x 3.26 in, 45 x 83 mm
-
Street Lighting Photo Control Mounting Style:Locking
-
Load Rating (Tungsten):1000 W
-
Product Use:Utility-grade photocontrol provides a low cost, reliable switching solution for demanding roadway & area lighting applications
-
Packaging Method:Box
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Load Rating (Ballast):1800 VA
-
Turn ON Light Level:1.5 (Optional 1 – 3) fc
-
Warranty:6 Years
-
Street Lighting Photo Control Product Type:Utility
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Standards:ANSI C136.10
-
Other Colors Available:Yes
-
Color:Blue
-
Relay Rating:30A General Purpose
-
Street Lighting Photo Control Frequency:50/60 Hz
-
Application:Dusk-to-dawn lighting control compatible with all solid state ballasts.
-
Surge Protection:20mm, 15kA, 480J MOV , 480J MOV Joule, 15kA kA
-
Light Sensor:Filtered Silicon Phototransistor
-
Street Lighting Photo Control Technology:Electronic
-
Product Family:7000 Series
-
OFF/ON Ratio:1.5:1
-
Fail Mode:On
-
Street Lighting Photo Control Voltage Rating:105 – 305 VAC
-
Housing Material:High Impact Polypropylene with UV-Stabilized Polycarbonate Window
-
LED Compatible:Yes
-
Turn ON Time Delay:Instant On seconds
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Manufacturer Stock:
4,000
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$25.09
50
$25.03
100
$24.97
250
$24.91
500
$13.15
750
$9.04
1,000 +
$8.85
Click for Quote
Log in
to unlock special pricing