- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 499725-000
499725-000
TE Connectivity / Raychem Brand
Conn Triaxial PL ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Triaxial PL ST Cable Mount
Search Keywords: 499725000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:499725-000
-
Alias/AKA:D-621-0011CS1271
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:35.56 x 1.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
20
$237.07
39
$128.33
59
$87.50
78 +
$85.75
Click for Quote
Log in
to unlock special pricing