Image is representational - see mfr. specs

55A0122-20-0/2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A0122-20-0/2
Search Keywords: 499621000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    499621-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    20 AWG
  • Cable Style:
    Primary
  • Product Classification:
    Cable - High Performance - Spec 44, 55 and RCW
  • Number of Strands:
    19
  • Number of Conductors:
    2
  • Strand Size:
    32 AWG
  • Product Type:
    Cable
  • Overall Outside Diameter:
    .102 in, 2.66 mm
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Color:
    Black , Red
  • Conductor Diameter:
    .037 in, .94 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
500
$2.99
1,000
$1.85
1,500
$1.46
2,000 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!