- Home ›
- All Products›
- 4995713001
4995713001
TE Connectivity / Raychem Brand
55M0421-24-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55M0421-24-0/9
Search Keywords: 4995713001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4995713001
-
Alias/AKA:55M0421-24-0/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:36 AWG
-
Shield Material:Copper
-
Wire Source:United Kingdom
-
Packaging Quantity:1
-
Number of Conductors:2
-
Number of Strands:19
-
Shielded:Yes
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Packaging Method:Reel
-
Cable Style:Primary
-
Product Type:Cable
-
Conductor Diameter:.023 in, .59 mm
-
Wire Color:Black , White
-
Overall Outside Diameter:.069 in, 1.75 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Diameter:.033 in, .03 mm
-
Wire Size:24 AWG, .85 CMA
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:450 VAC
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
821
$2.674
1,641
$1.417
2,461
$0.997
3,281 +
$0.977
Click for Quote
Log in
to unlock special pricing