- Home ›
- All Products›
- 499410-000
499410-000
TE Connectivity / Raychem Brand
207W634-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
207W634-100-0
Search Keywords: 499410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:499410-000
-
Alias/AKA:207W634-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Options:/180 Precoat
-
Government Qualified:No
-
Material:Low Fire Hazard Material
-
Molded Part Shape:Straight
-
Material Code:100
-
Power Cable Accessory:No
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape Code:207
-
Flammability:Low Fire Hazard
-
Lipped:Yes
-
Adhesive Pre-Coat:No
-
Wire/Cable Outside Diameter:.47 in , .55 in , .63 in , .7 in , .71 in , .787 in , 12 mm , 14 mm , 16 mm , 18 mm
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Cable Diameter Range:.429 – 1.299 in, 10.9 – 33 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
13
$110.45
25
$70.69
38
$55.23
50 +
$54.12
Click for Quote
Log in
to unlock special pricing