- Home ›
- All Products›
- 498861-000
498861-000
TE Connectivity / Raychem Brand
TXR40AC45-1206AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC45-1206AI
Search Keywords: 498861000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:498861-000
-
Alias/AKA:TXR40AC45-1206AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR06AI
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Product Length:1.61 in, 41.1 mm
-
Primary Product Material:Aluminum
-
Primary Product Color:Bright
-
TE Connector Interface Code:40
-
Body Orientation:45°
-
Compatible With Connector Shell Size:13 , C
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
13
$717.28
25
$381.01
38
$255.94
50 +
$250.82
Click for Quote
Log in
to unlock special pricing