- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 497802-000
497802-000
TE Connectivity / Raychem Brand
301A028-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
301A028-25-0
Search Keywords: 497802000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:497802-000
-
Alias/AKA:301A028-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:10.2/10.2 mm
-
Inside Diameter Before Shrinking:20/20 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
150
can ship 1/22/27
MOQ for out of Stock Qty:
38
48 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
1
$36.33
10
$29.70
25
$27.58
38
$26.92
75
$25.63
113
$25.00
150 +
$24.22
Click for Quote
Log in
to unlock special pricing