- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 497634-000
497634-000
TE Connectivity / Raychem Brand
STD09Y-T
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD09Y-T
Search Keywords: 497634000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:497634-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Size:STD 09
-
Packaging Method:Strip
-
Marker Cut:Straight
-
Printed Marking:T
-
Marker Style:Snap-On
-
Marker Color:Yellow
-
Packaging Quantity:300
-
Printed Marking Color:Black
-
Marker Material:Polyoxymethylene
-
Compatible Cable Diameter:.126 – .177 in, 3.2 – 4.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
2100
Order Increment:
300
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,100
$0.0572
5,100
$0.0451
10,200
$0.0431
25,200
$0.0364
50,100
$0.0319
100,200
$0.0289
150,000
$0.0278
250,200 +
$0.0277
Click for Quote
Log in
to unlock special pricing