- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 497627-000
497627-000
TE Connectivity / Raychem Brand
202D142-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D142-25/225-0
Search Keywords: 497627000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:497627-000
-
Alias/AKA:202D142-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Can Ship immediately
On Order:
250
can ship 11/2/26
70 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
1
$32.02
5
$30.96
10
$28.69
25
$28.19
50
$27.77
100
$27.62
250 +
$27.06
Click for Quote
Log in
to unlock special pricing