- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 497452-000
497452-000
TE Connectivity / Raychem Brand
KTKK-0382
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
KTKK-0382
Search Keywords: 497452000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:497452-000
-
Alias/AKA:KTKK-0382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Backshell Material:Low Fire Hazard Material
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Cable Diameter Range:.283 – .433 in, 7.2 – 11 mm
-
Adapter Angle:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,157.27
5
$1,154.37
10
$1,151.49
13
$1,148.61
25
$610.12
38
$409.85
50 +
$401.65
Click for Quote
Log in
to unlock special pricing