- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 497361-000
497361-000
TE Connectivity / Raychem Brand
TXR40AB00-1208AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB00-1208AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 13, C
- Entry Size = 8
Search Keywords: 497361000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:497361-000
-
Alias/AKA:TXR40AB00-1208AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
On Order:
90
can ship 12/16/26
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$122.38
5
$119.99
10
$102.00
20
$98.81
50
$91.06
100 +
$86.51
Click for Quote
Log in
to unlock special pricing