- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 4970210001
4970210001
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black
Search Keywords: 4970210001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4970210001
-
Alias/AKA:TMS-SCE-1/8-2.0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Black
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,685
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.087
250
$0.957
500
$0.918
1,000
$0.878
2,500
$0.826
5,000
$0.787
7,500
$0.750
10,000 +
$0.675
Click for Quote
Log in
to unlock special pricing