- Home ›
- All Products›
- 496977-000
496977-000
TE Connectivity / Raychem Brand
TXR41AB00-1610AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB00-1610AI2
Product Highlights:
- Style = Tinel Lock Braided
- Connector Code = 41
- Straight
- Shell Size = 16, 17
- Entry Size = 10
Search Keywords: 496977000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:496977-000
-
Alias/AKA:TXR41AB00-1610AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Product Length:1.05 in, 26.8 mm
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:16 , 17
-
Primary Product Color:Olive Drab
-
TE Connector Interface Code:41
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
13
$624.91
25
$343.01
38
$232.79
50 +
$228.13
Click for Quote
Log in
to unlock special pricing