- Home ›
- All Products›
- 496590-000
496590-000
TE Connectivity / Raychem Brand
318-LE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
318-LE
Search Keywords: 496590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:496590-000
-
Alias/AKA:318-LE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Packaging Method:Sheet
-
Label Type:Industrial Label
-
Number of Labels Across:4
-
Label Style:Die-Cut
-
Label Thickness:80 Micron
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:2 in, 50.8 mm
-
Primary Product Material:Polyester
-
Primary Product Color:White
-
Agency/Standard:UL
-
Product Height:1 in, 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$3.03
100
$2.00
400
$1.73
800
$1.68
1,200
$1.64
2,800
$1.63
5,200
$1.62
7,600 +
$1.61
Click for Quote
Log in
to unlock special pricing