- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 495943-000
495943-000
TE Connectivity / Raychem Brand
D-153-6005
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-153-6005
Search Keywords: 495943000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:495943-000
-
Alias/AKA:D-153-6005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sealable:No
-
Overall Length:.825 in, 21 mm
-
Packaging Method:Bag/Box
-
Splice Type:In-Line Splice
-
Terminal & Splice Type:Splice
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Wire Insulation Diameter (Max):.825 in, 21 mm
-
Terminal & Splice Style:Splice
-
Product Type:SolderShield Splice
-
Insulated:Yes
-
Wire/Cable Type:Multi-Conductor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$157.69
50
$83.48
75
$58.75
100 +
$57.57
Click for Quote
Log in
to unlock special pricing