- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 495290-000
495290-000
TE Connectivity / Raychem Brand
202D953-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D953-100-0
Search Keywords: 495290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:495290-000
-
Alias/AKA:202D953-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Flexible Molded Boot
-
Body Material:Polyolefin
-
Styles:Straight
-
Operating Temperature:-30 to 105 °C
-
Inside Diameter After Shrinking:26/3.1 mm
-
Inside Diameter Before Shrinking:34.2/6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
32
$47.25
63
$29.54
94
$23.51
125 +
$23.04
Click for Quote
Log in
to unlock special pricing