- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 495169-000
495169-000
TE Connectivity / Raychem Brand
2018D0309-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2018D0309-0
Search Keywords: 495169000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:495169-000
-
Alias/AKA:2018D0309-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Chemical Resistance:Various Automotive Fluids
-
Voltage Rating:1500 VAC
-
Number of Components:2
-
Conductor Material:Bare Copper
-
Packaging Method:Reel
-
Operating Temperature Range:-55 – 125 °C
-
Jacket Outside Diameter:.268 in, 6.81 mm
-
Component Color (Base):Green , Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,250
$6.89
2,500
$3.63
3,750
$2.50
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing