- Home ›
- All Products›
- 494511-000
494511-000
TE Connectivity / Raychem Brand
207W245-25-01/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
207W245-25-01/86-0
Search Keywords: 494511000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:494511-000
-
Alias/AKA:207W245-25-01/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:Straight
-
Adhesive Options:/86 Precoat
-
Material Code:25
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:207W
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$107.30
50
$56.81
75
$39.98
100 +
$39.18
Click for Quote
Log in
to unlock special pricing