- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 494495-000
494495-000
TE Connectivity / Raychem Brand
202D132-4/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D132-4/180-0
Search Keywords: 494495000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:494495-000
-
Alias/AKA:202D132-4/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Red
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:14.3/6.6 mm
-
Inside Diameter Before Shrinking:28.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$55.86
100
$29.57
150
$20.81
200 +
$20.40
Click for Quote
Log in
to unlock special pricing