Image is representational - see mfr. specs

CGPE-105-1/16-0-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CGPE-105-1/16-0-SP
Search Keywords: 4944904001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    4944904001
  • Alias/AKA:
    CGPE-105-1/16-0-SP
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wall Type:
    Single
  • Shrink Temperature (Min):
    85 °C
  • Flexibility:
    Flexible
  • Recovery Temperature:
    110 °C
  • Packaging Method:
    Spool
  • Shrink Ratio:
    2:1
  • Recovered Wall Thickness (Nominal):
    .017 in, .43 mm
  • Applicable Region:
    Global
  • Recovered Inside Diameter (Max):
    .031 in, .79 mm
  • Fluid Resistance:
    Splash Protection
  • Voltage (Max):
    .6 kV
  • Color:
    Black
  • Expanded Inside Diameter (Min):
    .063 in, 1.6 mm
  • Product Family:
    CGPE-105
  • Recovered Wall Thickness (Tolerance):
    .006 in, .15 mm
  • Resistant To:
    Fluids , Mechanical Damage , Strain
  • Fluid Type:
    Brake Fluid , Water
  • Flammability:
    Non-Flame-Retardant
  • Product Source:
    US
  • Low Outgassing:
    No
  • Operating Temperature Range:
    -70 – 105 °C
  • Material:
    Irradiated Modified Polyolefin
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 2,000 Feet
Can Ship immediately
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2973
1,000
$0.2965
1,500
$0.2958
3,000
$0.2219
4,500
$0.2071
6,000 +
$0.2029
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!