- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 493995-000
493995-000
TE Connectivity / Raychem Brand
B-008-14
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-008-14
Search Keywords: 493995000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:493995-000
-
Alias/AKA:B-008-14
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Overall Length:1.42 in, 36 mm
-
Cable Temperature Rating:85 °C
-
Sealable:No
-
Fluid Resistance:Immersion
-
Insulation Sleeve Material:Polyolefin
-
Weight per Piece:.43 g
-
Government Qualified:No
-
Termination Method:Solder
-
Splice Material:Copper , Tin-Plated
-
Heavy Duty:No
-
Operating Temperature (Max):85 °C
-
Terminal & Splice Type:Splice
-
Inside Diameter (Recovered):.079 in, 2 mm
-
Packaging Method:Box
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
-
Wire Size:12 – 18 AWG, 3600 – 5000 CMA, 4 – .75 mm²
-
Product Type:SolderSleeve Wire Splice
-
Insulated:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire/Cable Type:Insulated Wire
-
Terminal & Splice Style:Splice
-
Color:Blue
-
Barrel Inside Diameter:.17 in, 4.3 mm
-
Wire Insulation Diameter (Max):.17 in, 4.3 mm
-
Serrated:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1463
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,463
$7.66
2,925
$3.91
4,388
$2.66
5,850 +
$2.61
Click for Quote
Log in
to unlock special pricing