- Home ›
- All Products›
- 493482-001
493482-001
TE Connectivity / Raychem Brand
22759/43-14-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/43-14-9
Search Keywords: 493482001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:493482-001
-
Alias/AKA:22759/43-14-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Source:United States
-
Product Type:Wire
-
Strand Size:27 AWG
-
Number of Conductors:1
-
Number of Strands:19
-
Cable Style:Primary
-
Wire Size:14 AWG
-
Conductor Diameter:.068 in, 1.73 mm
-
Overall Outside Diameter:.094 in, 2.39 mm
-
Wire Diameter:.094 in, 2.39 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Cable Type:MIL-DTL-22759
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
522
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1625
20 Weeks
can ship
10/19/26