- Home ›
- All Products›
- 493479-000
493479-000
TE Connectivity / Raychem Brand
TXR54AB00-1412AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-1412AI2
Search Keywords: 493479000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:493479-000
-
Alias/AKA:TXR54AB00-1412AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Primary Product Color:Olive Drab
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Product Length:1.7 in, 43.3 mm
-
Compatible With Connector Shell Size:12 , 14 , 14S
-
TE Connector Interface Code:54
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
13
$907.07
25
$481.82
38
$323.66
50 +
$317.19
Click for Quote
Log in
to unlock special pricing