- Home ›
- All Products›
- 493173-000
493173-000
TE Connectivity / Raychem Brand
TXR40BW00-1008AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40BW00-1008AI
Search Keywords: 493173000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:493173-000
-
Alias/AKA:TXR40BW00-1008AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:1000 Hr
-
Termination Device Included:TR08AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Compatible With Connector Shell Size:11 , B
-
Body Orientation:Straight
-
Product Length:1.7 in, 43.3 mm
-
TE Connector Interface Code:40
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Primary Product Material:Nickel Aluminum Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$982.40
25
$521.84
38
$350.54
50 +
$343.53
Click for Quote
Log in
to unlock special pricing