- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 492235-003
492235-003
TE Connectivity / Raychem Brand
55A1131-26-0/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1131-26-0/2/9-9
Search Keywords: 492235003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:492235-003
-
Alias/AKA:55A1131-26-0/2/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Plated Copper
-
Wire Size:26 AWG, .129 mm²
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Triple
-
Type:High Performance Cable
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$7.66
1,000
$4.05
1,500
$2.85
2,000 +
$2.79
Click for Quote
Log in
to unlock special pricing