- Home ›
- All Products›
- 492043-000
492043-000
TE Connectivity / Raychem Brand
Hook-up Wire 20AWG 2C SHL 600V WH/BLK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 2C SHL 600V WH/BLK
Search Keywords: 492043000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:492043-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
500
$10.07
1,000
$5.31
1,500
$3.65
2,000 +
$3.58
Click for Quote
Log in
to unlock special pricing