- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 491908-000
491908-000
TE Connectivity / Raychem Brand
202K174-25-02/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K174-25-02/225-0
Search Keywords: 491908000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:491908-000
-
Alias/AKA:202K174-25-02/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:35.1/15.7 mm
-
Inside Diameter Before Shrinking:60/60 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32
Can Ship immediately
On Order:
50
can ship 7/10/26
MOQ for out of Stock Qty:
13
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$113.44
5
$94.53
10
$91.09
13
$88.21
25
$73.53
38
$73.34
50 +
$73.16
Click for Quote
Log in
to unlock special pricing