- Home ›
- All Products›
- 491567-000
491567-000
TE Connectivity / Raychem Brand
TXR54AB90-1810AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR54AB90-1810AI
Search Keywords: 491567000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:491567-000
-
Alias/AKA:TXR54AB90-1810AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10AI
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:18 , 27
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
TE Connector Interface Code:54
-
Product Length:1.45 in, 37 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$588.25
25
$322.89
38
$219.13
50 +
$214.75
Click for Quote
Log in
to unlock special pricing