- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 491332-000
TE Connectivity / Raychem Brand
491332-000
DK-621-0051-1S
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 491332-000 |
| Alias/AKA: | DK-621-0051-1S |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | TriAxial |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Termination Method: | Crimp |
| Dimension: | 39.37 mm |