- Home ›
- All Products›
- 491192-000
491192-000
TE Connectivity / Raychem Brand
1024H0024-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1024H0024-9
Search Keywords: 491192000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:491192-000
-
Alias/AKA:1024H0024-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:110 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Coaxial
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
625
$20.64
1,250
$10.54
1,875
$7.18
2,500 +
$7.03
Click for Quote
Log in
to unlock special pricing