- Home ›
- All Products›
- 4906763001
4906763001
TE Connectivity / Raychem Brand
ACW0219-1.50-7(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-1.50-7(NS)
Search Keywords: 4906763001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4906763001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Packaging Method:Spool
-
Packaging Quantity:4000 m
-
Wire Color (Base):Violet
-
Operating Temperature Range:-40 – 150 °C
-
Wire Size:1.5 mm²
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Cable Type:Primary Wire
-
Voltage Rating:50 VAC
-
Conductor Material:Bare Copper
-
Outside Cable Diameter:.091 in, 2.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3281
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3,281
$2.143
6,562
$1.131
9,843
$0.778
13,123 +
$0.762
Click for Quote
Log in
to unlock special pricing