- Home ›
- All Products›
- 490627-000
490627-000
TE Connectivity / Raychem Brand
55PC0221-18-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0221-18-9/96
Search Keywords: 490627000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:490627-000
-
Alias/AKA:55PC0221-18-9/96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.045 in
-
Cable Style:Primary
-
Strand Size:30 AWG
-
Overall Outside Diameter:.127 in
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Size:18 AWG
-
Product Type:Cable
-
Wire Diameter:.064 in, .06 mm
-
Wire Color:White , White with Blue Stripe
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$1.71
500
$1.30
750
$1.21
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing