- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 490115-000
TE Connectivity / Raychem Brand
490115-000
B-106-3481
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
B-106-3481
Product Highlights:
- Proprietary Name = DuraSeal
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 4.75 x 0.51 mm
- Insulation Diameter = 4.3 [.169] Max. mm [in]
Search Keywords: 490115000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:490115-000
-
Alias/AKA:B-106-3481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 490115-000 RoHS compliant?
Yes, 490115-000 is RoHS compliant.
What is the lead time for 490115-000?
The standard lead time for 490115-000 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,925
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
40 Weeks
can ship
6/1/27