- Home ›
- All Products›
- 489647-000
489647-000
TE Connectivity / Raychem Brand
TXR21AB00-1607AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR21AB00-1607AI
Search Keywords: 489647000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:489647-000
-
Alias/AKA:TXR21AB00-1607AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR07AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Body Orientation:Straight
-
TE Connector Interface Code:21
-
Primary Product Material:Aluminum
-
Primary Product Color:Olive Drab
-
Compatible With Connector Shell Size:16
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Product Length:1.196 in, 30.4 mm
Tools/3D Models
+
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
34 Weeks
can ship
1/7/27