- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 489438-000
489438-000
TE Connectivity / Raychem Brand
301A513-51/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
301A513-51/164-0
Product Highlights:
- Transition
- Family Name = 301A5
- Transition Type = Slimline T
- 2 Branches/Legs
- Military Application
Search Keywords: 489438000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:489438-000
-
Alias/AKA:301A513-51/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:20.1 mm
-
Inside Diameter Before Shrinking:60.2/40.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$231.46
25
$127.44
38
$88.50
50 +
$86.73
Click for Quote
Log in
to unlock special pricing