- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 4893150001
TE Connectivity / Raychem Brand
4893150001
Cable Markers Printable Heat Shrink Polyolefin Yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cable Markers Printable Heat Shrink Polyolefin Yellow
Search Keywords: 4893150001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4893150001
-
Alias/AKA:RPS-18-12/2.0-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Product Guides
+
Frequently Asked Questions
Is 4893150001 RoHS compliant?
Yes, 4893150001 is RoHS compliant.
What is the lead time for 4893150001?
The standard lead time for 4893150001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
250
$1.231
500
$1.175
1,000
$1.125
2,500
$1.079
5,000
$0.782
7,500
$0.771
10,000
$0.665
15,000 +
$0.656
Click for Quote
Log in
to unlock special pricing