- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 489007N002
489007N002
TE Connectivity / Raychem Brand
Conn Rectangular M 4 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 4 POS ST Panel Mount
Search Keywords: 489007N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:489007N002
-
Alias/AKA:MTCC1R-COAX-01S-01CS013
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
3
$1,237.74
6
$655.27
9
$461.12
12 +
$451.89
Click for Quote
Log in
to unlock special pricing