- Home ›
- All Products›
- 488948-000
488948-000
TE Connectivity / Raychem Brand
55PC0111-10-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55PC0111-10-0
Search Keywords: 488948000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:488948-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:10 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color (Base):Black
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$1.68
500
$1.26
750
$1.12
1,000 +
$1.10
Click for Quote
Log in
to unlock special pricing