- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 488843-000
488843-000
TE Connectivity / Raychem Brand
202D953-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D953-25/225-0
Search Keywords: 488843000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:488843-000
-
Alias/AKA:202D953-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Entry Size (Tinel-Lock Adapter):16
-
Power Cable Accessory:No
-
Wire/Cable Outside Diameter:.15 in , .157 in , .177 in , .18 in , .2 in , 3.5 mm , 4 mm , 5 mm
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Material Systems Code:25
-
Cable Diameter Range:3.1 – 6.7 in, 3.1 – 6.6 mm
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Type:Molded Boot
-
Material Code:25
-
Formcode des Formteils:202
-
Adhesive Type:Unicure Pre-Coated Epoxy Adhesive
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Molded Part Shape:Straight
-
Entry Size (Solid or Fixed Adapter):10
-
Entry Size (Spin Coupling Adapter):14 – 20
-
Adhesive Options:/225 Precoat, -75 – 150°C (-103 – 302°F)
-
Entry Size (Braided or Magneform Adapter):18
-
Material:Fluid Resistant Modified Elastomer
-
Government Qualified:No
-
Molded Part Shape Code:202
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
1
$23.85
5
$23.06
10
$22.72
25
$22.26
50
$21.92
100
$21.58
250 +
$21.13
Click for Quote
Log in
to unlock special pricing