- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 488333-000
488333-000
TE Connectivity / Raychem Brand
TCFS-36-62C-315-12AE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TCFS-36-62C-315-12AE
Search Keywords: 488333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:488333-000
-
Alias/AKA:TCFS-36-62C-315-12AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Screw & Hole Thread Size:M36 x 1.5
-
Resistance Properties:Immersion Protection
-
Adhesive Type:Epoxy
-
Cable Diameter Range:.827 – 1.024 in, 21 – 26 mm
-
Material Code:315
-
Color:Bright Silver
-
Feedthrough Inside Diameter (Max):1.49 in, 30.2 mm
-
Feedthrough Material:Stainless Steel
-
Mounting Style:Bulkhead
-
Product Type:Heat Shrink Cable Feedthrough
-
Material:Elastomer
-
Thread Length:1.417 in, 36 mm
-
Angle:Straight
-
Expanded Inside Diameter (Min):1.122 in, 28.5 mm
-
Nut Type:A
-
Flammability:Low Fire Hazard
-
Resistant To:Fluids
-
Recovered Inside Diameter (Max):.621 in, 15.8 mm
-
Feedthrough Plating Material:Electroless Nickel
-
Feedthrough Type:1-Sided
-
Modification:None
-
Adhesive Pre-Coat:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
47 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
13
$956.43
25
$508.04
38
$341.27
50 +
$334.45
Click for Quote
Log in
to unlock special pricing